
REC30K-2405DZ | |
|---|---|
DigiKey Part Number | 945-REC30K-2405DZ-ND |
Manufacturer | |
Manufacturer Product Number | REC30K-2405DZ |
Description | 30W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 2A, 2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC30K-2405DZ Models |
Category | Current - Output (Max) 2A, 2A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 84% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -5V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,35000 € | 21,35 € |
| 5 | 20,55800 € | 102,79 € |
| 10 | 20,22400 € | 202,24 € |
| 25 | 19,79160 € | 494,79 € |
| 50 | 19,46960 € | 973,48 € |
| 100 | 19,15250 € | 1.915,25 € |
| 250 | 18,74072 € | 4.685,18 € |
| 500 | 16,25016 € | 8.125,08 € |
| Unit Price without VAT: | 21,35000 € |
|---|---|
| Unit Price with VAT: | 25,40650 € |

