Similar





THM 20-4815 | |
|---|---|
DigiKey Part Number | 1951-1664-ND |
Manufacturer | |
Manufacturer Product Number | THM 20-4815 |
Description | DC DC CONVERTER 24V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 833mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 20-4815 Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 88.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 5-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 833mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REM15-4824SW | Recom Power | 0 | REM15-4824SW-ND | 68,41200 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 55,79600 € | 557,96 € |
| Unit Price without VAT: | 55,79600 € |
|---|---|
| Unit Price with VAT: | 66,39724 € |


