
REM15-4824SW | |
|---|---|
DigiKey Part Number | REM15-4824SW-ND |
Manufacturer | |
Manufacturer Product Number | REM15-4824SW |
Description | DC DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 625mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM15-4824SW Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 88.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 625mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,41200 € | 684,12 € |
| Unit Price without VAT: | 68,41200 € |
|---|---|
| Unit Price with VAT: | 81,41028 € |

