


THI 0521 | |
|---|---|
DigiKey Part Number | 1951-2264-ND |
Manufacturer | |
Manufacturer Product Number | THI 0521 |
Description | DC DC CONVERTER +/-12V 1.9W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 80mA, 80mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | THI 0521 Models |
Category | Current - Output (Max) 80mA, 80mA |
Mfr | Power (Watts) 1.9 W |
Series | Voltage - Isolation 2.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 57% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THM 3-0522 | Traco Power | 1 | 1951-2806-ND | 38,06000 € | MFR Recommended |
| TRI 3-0522 | Traco Power | 4 | TRI3-0522-ND | 36,37000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 € | 31,07 € |
| 5 | 29,91600 € | 149,58 € |
| 10 | 29,43100 € | 294,31 € |
| Unit Price without VAT: | 31,07000 € |
|---|---|
| Unit Price with VAT: | 36,97330 € |






