


TRI 3-0522 | |
|---|---|
DigiKey Part Number | TRI3-0522-ND |
Manufacturer | |
Manufacturer Product Number | TRI 3-0522 |
Description | DC DC CONVERTER +/-12V 3.5W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 145mA, 145mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRI 3-0522 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 145mA, 145mA | |
Power (Watts) | 3.5 W | |
Voltage - Isolation | 9 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 96°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 € | 36,96 € |
| 5 | 35,58000 € | 177,90 € |
| 10 | 35,00400 € | 350,04 € |
| 30 | 34,10600 € | 1.023,18 € |
| 50 | 33,69620 € | 1.684,81 € |
| 100 | 33,14700 € | 3.314,70 € |
| 250 | 32,43392 € | 8.108,48 € |
| Unit Price without VAT: | 36,96000 € |
|---|---|
| Unit Price with VAT: | 43,98240 € |

