
THD 15-4810N | |
|---|---|
DigiKey Part Number | THD15-4810N-ND |
Manufacturer | |
Manufacturer Product Number | THD 15-4810N |
Description | DC DC CONVERTER 3.3V 13W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 15-4810N Models |
Category | Power (Watts) 13 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THD 15-4810WIN | Traco Power | 0 | THD15-4810WIN-ND | 44,44100 € | MFR Recommended |
| THN 15-4810N | Traco Power | 0 | 1951-3288-ND | 37,10000 € | MFR Recommended |
| JCG1548S3V3 | XP Power | 0 | JCG1548S3V3-ND | 33,07000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,90000 € | 42,90 € |
| 5 | 41,31000 € | 206,55 € |
| 10 | 40,63900 € | 406,39 € |
| 30 | 39,59667 € | 1.187,90 € |
| 50 | 39,12040 € | 1.956,02 € |
| 100 | 38,48280 € | 3.848,28 € |
| Unit Price without VAT: | 42,90000 € |
|---|---|
| Unit Price with VAT: | 51,05100 € |

