
JCG1548S3V3 | |
|---|---|
DigiKey Part Number | JCG1548S3V3-ND |
Manufacturer | |
Manufacturer Product Number | JCG1548S3V3 |
Description | DC DC CONVERTER 3.3V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCG1548S3V3 Models |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Min) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 4A | Base Product Number |
Power (Watts) 15 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,07000 € | 330,70 € |
| Unit Price without VAT: | 33,07000 € |
|---|---|
| Unit Price with VAT: | 39,35330 € |

