
THD 10-4810WIN | |
|---|---|
DigiKey Part Number | THD10-4810WIN-ND |
Manufacturer | |
Manufacturer Product Number | THD 10-4810WIN |
Description | DC DC CONVERTER 3.3V 8.9W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.7A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 10-4810WIN Models |
Category | Power (Watts) 8.9 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,21000 € | 26,21 € |
| 5 | 25,23600 € | 126,18 € |
| 10 | 24,82800 € | 248,28 € |
| 30 | 24,19200 € | 725,76 € |
| 50 | 23,90120 € | 1.195,06 € |
| 100 | 23,51190 € | 2.351,19 € |
| 250 | 23,00628 € | 5.751,57 € |
| Unit Price without VAT: | 26,21000 € |
|---|---|
| Unit Price with VAT: | 31,18990 € |


