Isolated Module DC DC Converter 1 Output 3.3V 2A 18V - 74V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC7AW-48S33

DigiKey Part Number
2034-EC7AW-48S33-ND
Manufacturer
Manufacturer Product Number
EC7AW-48S33
Description
DC-DC CONVERTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2A 18V - 74V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Baseplate, Remote On/Off
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
81.5%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
24-DIP Module, 8 Leads
Voltage - Input (Min)
18V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Input (Max)
74V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
2A
Standard Number
62368-1
Power (Watts)
6.6 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
122,83000 €22,83 €
521,97600 €109,88 €
1021,62000 €216,20 €
2521,15720 €528,93 €
5020,81320 €1.040,66 €
10020,47430 €2.047,43 €
25020,03428 €5.008,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,83000 €
Unit Price with VAT:27,16770 €