




TEQ 300-4812WIR | |
|---|---|
DigiKey Part Number | TEQ300-4812WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEQ 300-4812WIR |
Description | DC/DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 25A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEQ 300-4812WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 300W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial), Railway | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.00" L x 4.00" W x 1.52" H (152.4mm x 101.6mm x 38.6mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,59000 € | 571,59 € |
| 5 | 550,22600 € | 2.751,13 € |
| 10 | 541,25400 € | 5.412,54 € |
| Unit Price without VAT: | 571,59000 € |
|---|---|
| Unit Price with VAT: | 680,19210 € |











