



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CCC, CE, CSA, EAC, IECEx, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,77000 € | 261,77 € |
| 5 | 216,92400 € | 1.084,62 € |
| 10 | 199,93700 € | 1.999,37 € |
| 50 | 168,79940 € | 8.439,97 € |
| Unit Price without VAT: | 261,77000 € |
|---|---|
| Unit Price with VAT: | 311,50630 € |











