


TEN 60-1212N | |
|---|---|
DigiKey Part Number | TEN60-1212N-ND |
Manufacturer | |
Manufacturer Product Number | TEN 60-1212N |
Description | DC DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 5A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 60-1212N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,06000 € | 94,06 € |
| 5 | 91,57000 € | 457,85 € |
| 10 | 89,08200 € | 890,82 € |
| 30 | 86,46067 € | 2.593,82 € |
| 50 | 85,74820 € | 4.287,41 € |
| 100 | 84,35740 € | 8.435,74 € |
| Unit Price without VAT: | 94,06000 € |
|---|---|
| Unit Price with VAT: | 111,93140 € |











