MFR Recommended
MFR Recommended
Direct

TEN 40-4823 | |
|---|---|
DigiKey Part Number | TEN40-4823-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-4823 |
Description | DC DC CONVERTER +/-15V 40W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.33A, 1.33A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-4823 Models |
Category | Current - Output (Max) 1.33A, 1.33A |
Mfr | Power (Watts) 40 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 2 | Efficiency 87% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 9-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEN 40-4823E | Traco Power | 17 | 1951-TEN40-4823E-ND | 54,04000 € | MFR Recommended |
| TEN 40-4823WIE | Traco Power | 5 | 1951-TEN40-4823WIE-ND | 61,74000 € | MFR Recommended |
| JCP4048D15 | XP Power | 0 | JCP4048D15-ND | 104,57167 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 78,80000 € | 394,00 € |
| Unit Price without VAT: | 78,80000 € |
|---|---|
| Unit Price with VAT: | 93,77200 € |






