Isolated Module DC DC Converter 2 Output 15V -15V 1.4A, 1.4A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCP4048D15

DigiKey Part Number
JCP4048D15-ND
Manufacturer
Manufacturer Product Number
JCP4048D15
Description
DC DC CONVERTER +/-15V 42W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 1.4A, 1.4A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.4A, 1.4A
Mfr
Power (Watts)
42 W
Series
Voltage - Isolation
1.5 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, OCP, OVP, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 100°C (With Derating)
Number of Outputs
2
Efficiency
91%
Voltage - Input (Min)
36V
Mounting Type
Through Hole
Voltage - Input (Max)
75V
Package / Case
9-DIP Module
Voltage - Output 1
Size / Dimension
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6105,40833 €632,45 €
Manufacturers Standard Package
Unit Price without VAT:105,40833 €
Unit Price with VAT:125,43591 €