MFR Recommended
MFR Recommended
Direct
Similar

TEN 40-4812 | |
|---|---|
DigiKey Part Number | TEN40-4812-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-4812 |
Description | DC DC CONVERTER 12V 40W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.35A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-4812 Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Not For New Designs | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 9-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3.35A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEN 40-4812E | Traco Power | 25 | 1951-TEN40-4812E-ND | 52,18000 € | MFR Recommended |
| TEN 40-4812WIE | Traco Power | 24 | 1951-TEN40-4812WIE-ND | 59,59000 € | MFR Recommended |
| JCP4048S12 | XP Power | 0 | JCP4048S12-ND | 97,47500 € | Direct |
| RPA50S-4812SW/P | Recom Power | 67 | 945-3067-ND | 31,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 73,88000 € | 369,40 € |
| Unit Price without VAT: | 73,88000 € |
|---|---|
| Unit Price with VAT: | 87,91720 € |







