
RPA50S-4812SW/P | |
|---|---|
DigiKey Part Number | 945-3067-ND |
Manufacturer | |
Manufacturer Product Number | RPA50S-4812SW/P |
Description | DC DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.2A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA50S-4812SW/P Models |
Category | Current - Output (Max) 4.2A |
Mfr | Power (Watts) 50 W |
Series | Voltage - Isolation 2.25 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 54°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case Sixteenth Brick |
Voltage - Input (Max) 75V | Size / Dimension 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.3mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,83000 € | 31,83 € |
| 5 | 30,64600 € | 153,23 € |
| 10 | 30,15000 € | 301,50 € |
| 25 | 29,50360 € | 737,59 € |
| 50 | 29,02360 € | 1.451,18 € |
| 100 | 28,55070 € | 2.855,07 € |
| 250 | 27,93660 € | 6.984,15 € |
| Unit Price without VAT: | 31,83000 € |
|---|---|
| Unit Price with VAT: | 37,87770 € |











