
RPMGS5.0-20 | |
|---|---|
DigiKey Part Number | 945-RPMGS5.0-20-ND |
Manufacturer | |
Manufacturer Product Number | RPMGS5.0-20 |
Description | 20A DC/DC-CONVERTER 'INNOLINE' 1 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 20A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMGS5.0-20 Models |
Category | Current - Output (Max) 20A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 120°C (With Derating) |
Part Status Active | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Sixteenth Brick |
Voltage - Input (Min) 18V | Size / Dimension 1.45" L x 1.34" W x 0.59" H (36.8mm x 34.0mm x 15.0mm) |
Voltage - Input (Max) 75V | Supplier Device Package Sixteenth Brick |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,13000 € | 50,13 € |
| 5 | 48,26000 € | 241,30 € |
| 10 | 47,47800 € | 474,78 € |
| 25 | 46,46000 € | 1.161,50 € |
| 50 | 45,70340 € | 2.285,17 € |
| 100 | 44,95840 € | 4.495,84 € |
| Unit Price without VAT: | 50,13000 € |
|---|---|
| Unit Price with VAT: | 59,65470 € |











