MFG_G125-FV116F3-04AB000P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G125-FV116F3-04AB000P

DigiKey Part Number
952-G125-FV116F3-04AB000P-ND
Manufacturer
Manufacturer Product Number
G125-FV116F3-04AB000P
Description
CONN HDR FMALE 4PWR + 16SIGNAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 (16 + 4 Power) Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
G125-FV116F3-04AB000P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.049" (1.25mm)
Mounting Type
Through Hole
Termination
Fastening Type
Screw Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Green
Insulation Height
0.207" (5.25mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-65°C ~ 150°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Mating Flange, Mounting Flange, Polarizing Key
Current Rating (Amps)
2A, 10A
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA4T), Nylon 4T
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
164,41000 €64,41 €
1054,74300 €547,43 €
10046,54100 €4.654,10 €
Manufacturers Standard Package
Unit Price without VAT:64,41000 €
Unit Price with VAT:76,64790 €