


TEN 20-1212 | |
|---|---|
DigiKey Part Number | 1951-2121-ND |
Manufacturer | |
Manufacturer Product Number | TEN 20-1212 |
Description | DC DC CONVERTER 12V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 20-1212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,43000 € | 54,43 € |
| 5 | 52,40600 € | 262,03 € |
| 10 | 51,55600 € | 515,56 € |
| 30 | 50,23267 € | 1.506,98 € |
| 50 | 49,62840 € | 2.481,42 € |
| 100 | 48,81930 € | 4.881,93 € |
| Unit Price without VAT: | 54,43000 € |
|---|---|
| Unit Price with VAT: | 64,77170 € |






