
AS4C32M16D1A-5TIN | |
|---|---|
DigiKey Part Number | 1450-1287-ND |
Manufacturer | |
Manufacturer Product Number | AS4C32M16D1A-5TIN |
Description | IC DRAM 512MBIT PAR 66TSOP II |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 66-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | AS4C32M16D1A-5TIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 4,28400 € | 42,84 € |
| 25 | 4,15600 € | 103,90 € |
| 50 | 4,05900 € | 202,95 € |
| 108 | 3,95157 € | 426,77 € |
| 324 | 3,79944 € | 1.231,02 € |
| 540 | 3,72957 € | 2.013,97 € |
| 1.080 | 3,63582 € | 3.926,69 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |





