Similar

TBL 015-124 | |
|---|---|
DigiKey Part Number | 1951-1342-ND |
Manufacturer | |
Manufacturer Product Number | TBL 015-124 |
Description | AC/DC DIN RAIL SUPPLY 24V 15W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 630mA |
Datasheet | Datasheet |
EDA/CAD Models | TBL 015-124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 630mA | |
Power (Watts) | 15W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 81% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 2.15" L x 1.04" W x 3.52" H (54.5mm x 26.4mm x 89.4mm) | |
Approval Agency | CB, CE, CSAus, cULus, cURus, SIQ | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,74000 € | 45,74 € |
| 10 | 42,45900 € | 424,59 € |
| 25 | 41,14200 € | 1.028,55 € |
| 50 | 40,49040 € | 2.024,52 € |
| 100 | 37,89920 € | 3.789,92 € |
| Unit Price without VAT: | 45,74000 € |
|---|---|
| Unit Price with VAT: | 54,43060 € |










