




PGSB-9A | |
|---|---|
DigiKey Part Number | RPC3163-ND |
Manufacturer | |
Manufacturer Product Number | PGSB-9A |
Description | BUSHING SPLIT 0.803" PA66 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.984" (24.99mm) Bushing, Split 0.803" (20.40mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PGSB-9A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.031" ~ 0.118" (0.79mm ~ 3.00mm) | |
Panel Cutout Dimensions | Circular - 0.984" (24.99mm) | |
Diameter - Inside | 0.803" (20.40mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,19120 € | 4,78 € |
| 50 | 0,18200 € | 9,10 € |
| 200 | 0,16500 € | 33,00 € |
| 400 | 0,15708 € | 62,83 € |
| 600 | 0,15265 € | 91,59 € |
| 1.000 | 0,14722 € | 147,22 € |
| 2.600 | 0,13762 € | 357,81 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

