
P2503 | |
|---|---|
DigiKey Part Number | P2503-ND |
Manufacturer | |
Manufacturer Product Number | P2503 |
Description | OSCOPE PROBE X100 250MHZ 100M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100:1 Passive 250MHz 118.000" (2997.20mm) Oscilloscope Probe Test Lead 100M Input Resistance CAT II 1500V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 100:1 | |
Bandwidth | 250MHz | |
Resistance - Input | 100M | |
Voltage - Max | CAT II 1500V | |
Capacitance - Input | 6.5pF | |
Cable Length | 118.000" (2997.20mm) | |
Color | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,81000 € | 42,81 € |
| 5 | 40,86800 € | 204,34 € |
| 10 | 40,05900 € | 400,59 € |
| 25 | 39,01320 € | 975,33 € |
| 50 | 38,24020 € | 1.912,01 € |
| 100 | 37,48250 € | 3.748,25 € |
| Unit Price without VAT: | 42,81000 € |
|---|---|
| Unit Price with VAT: | 50,94390 € |




