
P5100A | |
|---|---|
DigiKey Part Number | 4321-P5100ATB-ND |
Manufacturer | |
Manufacturer Product Number | P5100A |
Description | OSCILLOSCOPE PROBE HIGH VOLTAGE |
Customer Reference | |
Detailed Description | 100:1 Voltage Probe 250MHz 78.740" (2000.00mm) Black Oscilloscope Probe Test Lead 100M Input Resistance 3000V |
Datasheet | Datasheet |
Category | Bandwidth 250MHz |
Manufacturer MATRIX TECHNOLOGY INC. | Resistance - Input 100M |
Packaging Bulk | Voltage - Max 3000V |
Part Status Active | Capacitance - Input 3pF |
Type Voltage Probe | Cable Length 78.740" (2000.00mm) |
Attenuation Value 100:1 | Color Black |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 € | 160,63 € |
| 2 | 158,93000 € | 317,86 € |
| 3 | 158,08000 € | 474,24 € |
| 5 | 157,23200 € | 786,16 € |
| 10 | 152,98200 € | 1.529,82 € |
| 30 | 149,58233 € | 4.487,47 € |
| 50 | 146,18280 € | 7.309,14 € |
| 100 | 142,78320 € | 14.278,32 € |
| 200 | 137,68380 € | 27.536,76 € |
| Unit Price without VAT: | 160,63000 € |
|---|---|
| Unit Price with VAT: | 191,14970 € |








