
PPE6KV-A | |
|---|---|
DigiKey Part Number | 1133-PPE6KV-A-ND |
Manufacturer | |
Manufacturer Product Number | PPE6KV-A |
Description | 6KV HIGH VOLT PASS PROBE 500MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100:1 Voltage Probe 500MHz 78.740" (2000.00mm) Black and Red Oscilloscope Probe Test Lead 10M Input Resistance CAT I 6000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Voltage Probe | |
Attenuation Value | 100:1 | |
Bandwidth | 500MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT I 6000V | |
Capacitance - Input | 2.8pF | |
Cable Length | 78.740" (2000.00mm) | |
Color | Black and Red | |
Includes | Adapters (BNC, Security), Crocodile Clip, Ground Leads, Sprung Hook, Tips (Insulating, Spring, Straight) Trimming Tool |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.183,36000 € | 1.183,36 € |
| Unit Price without VAT: | 1.183,36000 € |
|---|---|
| Unit Price with VAT: | 1.408,19840 € |




