
VSIP-1A05 | |
|---|---|
DigiKey Part Number | 3008-VSIP-1A05-ND |
Manufacturer | |
Manufacturer Product Number | VSIP-1A05 |
Description | 150V/0.5A, THE SMALLEST SIP RELA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 12.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 0.2 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 400 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,98000 € | 10,98 € |
| 10 | 9,78000 € | 97,80 € |
| 25 | 9,33880 € | 233,47 € |
| 50 | 9,01860 € | 450,93 € |
| 100 | 8,70880 € | 870,88 € |
| 250 | 8,31548 € | 2.078,87 € |
| 500 | 8,02960 € | 4.014,80 € |
| 1.000 | 7,75332 € | 7.753,32 € |
| Unit Price without VAT: | 10,98000 € |
|---|---|
| Unit Price with VAT: | 13,06620 € |





