
MSIP-1A05 | |
|---|---|
DigiKey Part Number | 3008-MSIP-1A05-ND |
Manufacturer | |
Manufacturer Product Number | MSIP-1A05 |
Description | 200V/0.5A MINI SIZE REED RELAY, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.5 ms | |
Release Time | 300 µs | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,73600 € | 27,36 € |
| 25 | 2,61280 € | 65,32 € |
| 50 | 2,52340 € | 126,17 € |
| 100 | 2,43700 € | 243,70 € |
| 250 | 2,32708 € | 581,77 € |
| 500 | 2,24716 € | 1.123,58 € |
| 1.000 | 2,16998 € | 2.169,98 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |




