


TS1002IM8T | |
|---|---|
DigiKey Part Number | TS1002IM8TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS1002IM8T |
Description | IC OPAMP GP 4KHZ RRO 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.2µA (x2 Channels) |
Packaging Cut Tape (CT) | Current - Output / Channel 1.5 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 0.65 V |
Amplifier Type | Voltage - Supply Span (Max) 2.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0015V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 4 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 25 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,87000 € | 8,70 € |
| 25 | 0,85960 € | 21,49 € |
| 100 | 0,84360 € | 84,36 € |
| 250 | 0,83328 € | 208,32 € |
| 500 | 0,82554 € | 412,77 € |
| 1.000 | 0,81786 € | 817,86 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

