


XPN6R706NC,L1XHQ | |
|---|---|
DigiKey Part Number | 264-XPN6R706NCL1XHQTR-ND - Tape & Reel (TR) 264-XPN6R706NCL1XHQCT-ND - Cut Tape (CT) 264-XPN6R706NCL1XHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPN6R706NC,L1XHQ |
Description | MOSFET N-CH 60V 40A 8TSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Ta) 840mW (Ta), 100W (Tc) Surface Mount 8-TSON Advance-WF (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | XPN6R706NC,L1XHQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 840mW (Ta), 100W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance-WF (3.1x3.1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80100 € | 8,01 € |
| 100 | 0,53220 € | 53,22 € |
| 500 | 0,41690 € | 208,45 € |
| 1.000 | 0,37981 € | 379,81 € |
| 2.000 | 0,36208 € | 724,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29582 € | 1.479,10 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |



