TO-247-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247-2L
TO-247-2L

TRS20H120H,S1Q

DigiKey Part Number
264-TRS20H120HS1Q-ND
Manufacturer
Manufacturer Product Number
TRS20H120H,S1Q
Description
DIODE SIL CARB 1200V 61A TO2472L
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 1200 V 61A Through Hole TO-247-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
61A
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 20 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
130 µA @ 1200 V
Capacitance @ Vr, F
2070pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-247-2L
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,05000 €11,05 €
308,59900 €257,97 €
1208,39442 €1.007,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,05000 €
Unit Price with VAT:13,14950 €