
TPN11003NL,LQ | |
|---|---|
DigiKey Part Number | TPN11003NLLQTR-ND - Tape & Reel (TR) TPN11003NLLQCT-ND - Cut Tape (CT) TPN11003NLLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN11003NL,LQ |
Description | MOSFET N CH 30V 11A 8TSON-ADV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Tc) 700mW (Ta), 19W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN11003NL,LQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 660 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta), 19W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,66700 € | 6,67 € |
| 100 | 0,43920 € | 43,92 € |
| 500 | 0,34140 € | 170,70 € |
| 1.000 | 0,30992 € | 309,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26183 € | 785,49 € |
| 6.000 | 0,24231 € | 1.453,86 € |
| 9.000 | 0,23236 € | 2.091,24 € |
| 15.000 | 0,23104 € | 3.465,60 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

