


TPH5900CNH,L1Q | |
|---|---|
DigiKey Part Number | TPH5900CNHL1QTR-ND - Tape & Reel (TR) TPH5900CNHL1QCT-ND - Cut Tape (CT) TPH5900CNHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH5900CNH,L1Q |
Description | MOSFET N-CH 150V 9A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 9A (Ta) 1.6W (Ta), 42W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH5900CNH,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 42W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,84000 € | 8,40 € |
| 100 | 0,55930 € | 55,93 € |
| 500 | 0,43904 € | 219,52 € |
| 1.000 | 0,40033 € | 400,33 € |
| 2.000 | 0,38587 € | 771,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32256 € | 1.612,80 € |
| 10.000 | 0,31525 € | 3.152,50 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |





