
GSFP68015 | |
|---|---|
DigiKey Part Number | 4786-GSFP68015TR-ND - Tape & Reel (TR) 4786-GSFP68015CT-ND - Cut Tape (CT) 4786-GSFP68015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP68015 |
Description | MOSFET, N-CH, SINGLE, 20.00A, 15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 20A (Tc) 75W (Tc) Surface Mount 8-PPAK (5.1x5.86) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 518 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (5.1x5.86) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56000 € | 5,60 € |
| 100 | 0,36640 € | 36,64 € |
| 500 | 0,28282 € | 141,41 € |
| 1.000 | 0,25592 € | 255,92 € |
| 2.000 | 0,23327 € | 466,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20875 € | 1.043,75 € |
| 10.000 | 0,19360 € | 1.936,00 € |
| 15.000 | 0,18588 € | 2.788,20 € |
| 25.000 | 0,18288 € | 4.572,00 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

