
TPH1R306PL1,LQ | |
|---|---|
DigiKey Part Number | 264-TPH1R306PL1LQTR-ND - Tape & Reel (TR) 264-TPH1R306PL1LQCT-ND - Cut Tape (CT) 264-TPH1R306PL1LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH1R306PL1,LQ |
Description | UMOS9 SOP-ADV(N) PD=170W F=1MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 960mW (Ta), 210W (Tc) Surface Mount 8-SOP Advance (5x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.34mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 91 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8100 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 210W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5.75) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,76400 € | 17,64 € |
| 100 | 1,22240 € | 122,24 € |
| 500 | 1,03206 € | 516,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,84319 € | 4.215,95 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |



