


TMBT3906,LM | |
|---|---|
DigiKey Part Number | TMBT3906LMTR-ND - Tape & Reel (TR) TMBT3906LMCT-ND - Cut Tape (CT) TMBT3906LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMBT3906,LM |
Description | TRANS PNP 50V 0.15A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 250MHz 320 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMBT3906,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 320 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05120 € | 5,12 € |
| 500 | 0,03712 € | 18,56 € |
| 1.000 | 0,03255 € | 32,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02591 € | 77,73 € |
| 6.000 | 0,02304 € | 138,24 € |
| 9.000 | 0,02158 € | 194,22 € |
| 15.000 | 0,01993 € | 298,95 € |
| 21.000 | 0,01895 € | 397,95 € |
| 30.000 | 0,01800 € | 540,00 € |
| 75.000 | 0,01591 € | 1.193,25 € |
| 150.000 | 0,01462 € | 2.193,00 € |
| 300.000 | 0,01354 € | 4.062,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


