
TLX9152M(TPL,F | |
|---|---|
DigiKey Part Number | 264-TLX9152M(TPLFTR-ND - Tape & Reel (TR) 264-TLX9152M(TPLFCT-ND - Cut Tape (CT) 264-TLX9152M(TPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLX9152M(TPL,F |
Description | PHOTORELAY ROHS AEC-Q101 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 900 V | |
Load Current | 50 mA | |
On-State Resistance (Max) | 400 Ohms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Approval Agency | - | |
Grade | Automotive | |
Qualification | AEC-Q101 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 10 | 4,19500 € | 41,95 € |
| 100 | 3,38470 € | 338,47 € |
| 500 | 3,10544 € | 1.552,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,85736 € | 4.286,04 € |
| 3.000 | 2,76934 € | 8.308,02 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,62830 € |




