TLP559(F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 107
Unit Price: 16,38000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 15,35538 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.064
Unit Price: 24,93000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 10,96363 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 18,22774 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 25,53000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 11,29510 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 675
Unit Price: 20,30000 €
Datasheet
Optoisolator Transistor Output 2500Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP559(F)

DigiKey Part Number
TLP559F-ND
Manufacturer
Manufacturer Product Number
TLP559(F)
Description
OPTOISOLTR 2.5KV 1CH TRANS 8-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 8-DIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
20% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
200ns, 300ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
15V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable