
HCPL-4502 | |
|---|---|
DigiKey Part Number | 516-1029-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-4502 |
Description | OPTOISO 3.75KV 1CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-4502 Models |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 200ns, 600ns | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,38083 € | 3.313,99 € |
| Unit Price without VAT: | 1,38083 € |
|---|---|
| Unit Price with VAT: | 1,64319 € |


