
TLP4590A(LF5,F | |
---|---|
DigiKey Part Number | 264-TLP4590A(LF5F-ND |
Manufacturer | |
Manufacturer Product Number | TLP4590A(LF5,F |
Description | SSR RELAY SPST-NC 1.2A 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 6-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.2 A | |
On-State Resistance (Max) | 600 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,93000 € | 2,93 € |
10 | 2,60900 € | 26,09 € |
25 | 2,49160 € | 62,29 € |
50 | 2,40640 € | 120,32 € |
100 | 2,32400 € | 232,40 € |
250 | 2,21916 € | 554,79 € |
500 | 2,14298 € | 1.071,49 € |
1.000 | 2,06937 € | 2.069,37 € |
Unit Price without VAT: | 2,93000 € |
---|---|
Unit Price with VAT: | 3,48670 € |