TLP3823F(TP4,F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 28,21000 €
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 1.469
Unit Price: 28,21000 €
Datasheet
8 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SMD
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TLP3823F(TP4,F

DigiKey Part Number
TLP3823F(TP4FTR-ND - Tape & Reel (TR)
TLP3823F(TP4FCT-ND - Cut Tape (CT)
TLP3823F(TP4FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3823F(TP4,F
Description
SSR RELAY SPST-NO 3A 0-100V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.64VDC
Voltage - Load
0 V ~ 100 V
Load Current
3 A
On-State Resistance (Max)
150 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
cUL, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,80000 €6,80 €
105,16500 €51,65 €
1004,20650 €420,65 €
5003,95116 €1.975,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,65287 €3.652,87 €
2.0003,53818 €7.076,36 €
Manufacturers Standard Package
Unit Price without VAT:6,80000 €
Unit Price with VAT:8,09200 €