


TLP3640A(TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP3640A(TPLETR-ND - Tape & Reel (TR) 264-TLP3640A(TPLECT-ND - Cut Tape (CT) 264-TLP3640A(TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3640A(TPL,E |
Description | PHOTORELAY 60V 1A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOIC (0.179", 4.55mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 140 mOhms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-SO | |
Approval Agency | cUR, UR, VDE | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,74900 € | 17,49 € |
| 100 | 1,35590 € | 135,59 € |
| 500 | 1,18300 € | 591,50 € |
| 1.000 | 1,12664 € | 1.126,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,06518 € | 2.662,95 € |
| 5.000 | 1,02694 € | 5.134,70 € |
| 7.500 | 1,00737 € | 7.555,28 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |











