



TLP3558A(F | |
|---|---|
DigiKey Part Number | 264-TLP3558A(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP3558A(F |
Description | SSR RELAY SPST-NO 700MA 0-200V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 700 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,97500 € | 19,75 € |
| 25 | 1,88680 € | 47,17 € |
| 50 | 1,82200 € | 91,10 € |
| 100 | 1,75950 € | 175,95 € |
| 300 | 1,66490 € | 499,47 € |
| 500 | 1,62260 € | 811,30 € |
| 1.000 | 1,56688 € | 1.566,88 € |
| 5.000 | 1,44465 € | 7.223,25 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |


