TLP4590A(D4TP1,F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLP4590A(D4TP1,F
Toshiba High-Current Photorelays | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

TLP3545A(TP1,F

DigiKey Part Number
264-TLP3545A(TP1FTR-ND - Tape & Reel (TR)
264-TLP3545A(TP1FCT-ND - Cut Tape (CT)
264-TLP3545A(TP1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3545A(TP1,F
Description
SSR RELAY SPST-NO 4A 0-60V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.64VDC
Voltage - Load
0 V ~ 60 V
Load Current
4 A
On-State Resistance (Max)
60 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
CSA, cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.534
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,23000 €3,23 €
102,88100 €28,81 €
252,75160 €68,79 €
502,65740 €132,87 €
1002,56620 €256,62 €
2502,45056 €612,64 €
5002,36640 €1.183,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,23882 €3.358,23 €
3.0002,16184 €6.485,52 €
Manufacturers Standard Package
Unit Price without VAT:3,23000 €
Unit Price with VAT:3,84370 €