



TLP3442(TP,F | |
|---|---|
DigiKey Part Number | TLP3442(TPFTR-ND - Tape & Reel (TR) TLP3442(TPFCT-ND - Cut Tape (CT) TLP3442(TPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3442(TP,F |
Description | SSR RELAY SPST-NO 100MA 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3442(TP,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-VSON (1.45x2.45) | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,57800 € | 25,78 € |
| 100 | 2,03470 € | 203,47 € |
| 500 | 1,79648 € | 898,24 € |
| 1.000 | 1,75754 € | 1.757,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,61988 € | 4.859,64 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |


