MFG_TLP34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP3412SRHA(TP,E

DigiKey Part Number
264-TLP3412SRHA(TPETR-ND - Tape & Reel (TR)
264-TLP3412SRHA(TPECT-ND - Cut Tape (CT)
264-TLP3412SRHA(TPEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3412SRHA(TP,E
Description
SSR RELAY SPST-NO 400MA 0-60V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TLP3412SRHA(TP,E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.5VDC
Voltage - Load
0 V ~ 60 V
Load Current
400 mA
On-State Resistance (Max)
1.5 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
S-VSON4T
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.673
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,71000 €5,71 €
104,30200 €43,02 €
1003,47540 €347,54 €
5003,19794 €1.598,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,86953 €7.173,83 €
Manufacturers Standard Package
Unit Price without VAT:5,71000 €
Unit Price with VAT:6,79490 €