TLP3406S(TP,E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLP3406S(TP,E
S-VSON4
Relay Basics - Another Teaching Moment | DigiKey Electronics

TLP3407S(TP,E

DigiKey Part Number
TLP3407S(TPETR-ND - Tape & Reel (TR)
TLP3407S(TPECT-ND - Cut Tape (CT)
TLP3407S(TPEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3407S(TP,E
Description
SSR RELAY SPST-NO 1A 0-60V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TLP3407S(TP,E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.26VDC
Voltage - Load
0 V ~ 60 V
Load Current
1 A
On-State Resistance (Max)
300 mOhms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
4-S-VSON
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44.593
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,35000 €4,35 €
103,24100 €32,41 €
1002,58500 €258,50 €
5002,29934 €1.149,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,10294 €5.257,35 €
Manufacturers Standard Package
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,17650 €