4-VSONR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-VSONR
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TLP3403R(TP,F

DigiKey Part Number
TLP3403R(TPFTR-ND - Tape & Reel (TR)
TLP3403R(TPFCT-ND - Cut Tape (CT)
TLP3403R(TPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3403R(TP,F
Description
SSR RELAY SPST-NO 1A 0-20V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.108", 2.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.8VDC
Voltage - Load
0 V ~ 20 V
Load Current
1 A
On-State Resistance (Max)
220 mOhms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
4-VSONR (1.45x2.75)
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.813
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,50000 €3,50 €
102,57800 €25,78 €
1002,03470 €203,47 €
5001,79648 €898,24 €
1.0001,75754 €1.757,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,61988 €4.859,64 €
Manufacturers Standard Package
Unit Price without VAT:3,50000 €
Unit Price with VAT:4,16500 €