TLP3240(TP15,F) is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 6.180
Unit Price: 3,50000 €
Datasheet
TLP3214(TP15,F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLP3214(TP15,F)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TLP3240(TP15,F)

DigiKey Part Number
TLP3240TP15FTR-ND - Tape & Reel (TR)
TLP3240TP15FCT-ND - Cut Tape (CT)
TLP3240TP15FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3240(TP15,F)
Description
SSR RELAY SPST-NO 120MA 0-40V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Flat Leads
EDA/CAD Models
TLP3240(TP15,F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.3VDC
Voltage - Load
0 V ~ 40 V
Load Current
120 mA
On-State Resistance (Max)
14 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-20°C ~ 85°C
Package / Case
Supplier Device Package
4-SSOP
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 29.06.2026