



TLP3214(TP15,F) | |
|---|---|
DigiKey Part Number | TLP3214FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP3214(TP15,F) |
Description | SSR RELAY SPST-NO 250MA 0-40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | TLP3214(TP15,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 3 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |

