
TLP3146(TP,F | |
|---|---|
DigiKey Part Number | 264-TLP3146(TP,FTR-ND - Tape & Reel (TR) 264-TLP3146(TP,FCT-ND - Cut Tape (CT) 264-TLP3146(TP,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3146(TP,F |
Description | SSR RELAY SPST-NO 3.3A 0-30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 3.3 A | |
On-State Resistance (Max) | 50 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,36300 € | 23,63 € |
| 100 | 1,85730 € | 185,73 € |
| 500 | 1,63552 € | 817,76 € |
| 1.000 | 1,58575 € | 1.585,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,48472 € | 3.711,80 € |
| 5.000 | 1,43579 € | 7.178,95 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |



